Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 14.5V clamping voltage and 8.55V reverse standoff voltage. Operates across a wide temperature range from -65°C to 150°C with a maximum reverse leakage current of 20µA. Designed for surface mounting in a DO-214AB package, this RoHS compliant component provides transient suppression.
Vishay 1.5SMC10CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC10CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.