Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 9.1A Peak Pulse Current, 200A Max Surge Current. Features 114V Minimum Breakdown Voltage, 102V Reverse Standoff Voltage, and 165V Clamping Voltage. Operates from -65°C to 150°C with 1µA maximum reverse leakage current. Packaged in a DO-214AB surface mount case with tin, matte plating. RoHS compliant.
Vishay 1.5SMC120A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 165V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC120A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.