Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 165V Clamping Voltage, and 114V Minimum Breakdown Voltage. This surface mount component features a DO-214AB package with tin, matte contact plating. It operates across a wide temperature range of -65°C to 150°C and offers a maximum reverse leakage current of 1µA. Designed for transient voltage suppression, it handles a 200A maximum surge current and 9.1A peak pulse current. RoHS compliant and AEC-Q101 qualified.
Vishay 1.5SMC120CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 165V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC120CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.