Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 111V reverse standoff voltage and a 124V minimum breakdown voltage, with a 179V clamping voltage. Designed for surface mount applications in a DO-214AB package, offering 1uA leakage current and 200A max surge current. Operating temperature range from -65°C to 150°C, with RoHS compliance and tin-matte contact plating.
Vishay 1.5SMC130CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC130CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.