Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 158V Max Breakdown Voltage, 128V Reverse Standoff Voltage, and 207V Clamping Voltage. This surface mount component features a 1.5kW power dissipation, 7.2A peak pulse current, and 1µA leakage current. Operating between -65°C and 150°C, it is housed in an SMC package with tin-matte plating and is RoHS compliant.
Vishay 1.5SMC150A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 207V |
| Clamping Voltage-Max | 207V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC150A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.