Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 6.8A peak pulse current, and 200A max surge current. Features a 136V reverse standoff voltage, 152V minimum breakdown voltage, and 168V maximum breakdown voltage. Clamping voltage is 219V. Operates from -65°C to 150°C with 1µA leakage current. Packaged in a DO-214AB surface mount case, tape and reel, 3500 units per package. RoHS compliant.
Vishay 1.5SMC160CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 219V |
| Clamping Voltage-Max | 219V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC160CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.