Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB package, offering 1.5kW peak pulse power. Features a 13.6V reverse standoff voltage and a 22.5V clamping voltage. Designed for surface mount applications with a 2-pin configuration and tin-matte contact plating. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 1µA and a peak pulse current capability of 66.7A. This RoHS compliant component provides transient voltage suppression.
Vishay 1.5SMC16CAHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 22.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC16CAHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
