
Unidirectional TVS Diode, 1.5kW peak pulse power, 162V minimum breakdown voltage, and 145V reverse standoff voltage. This surface mount component features a DO-214AB package with tin, matte plating and a maximum operating temperature of 150°C. It offers a 1µA leakage current and 6.4A peak pulse current, designed for transient voltage suppression.
Vishay 1.5SMC170A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 234V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC170A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.