
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 162V Minimum Breakdown Voltage, 234V Clamping Voltage at 10A. Features 145V Reverse Standoff Voltage, 1uA Maximum Reverse Leakage Current, and 200A Maximum Surge Current. Designed for surface mount applications in a DO-214AB package with tin, matte contact plating. Operates across a temperature range of -65°C to 150°C.
Vishay 1.5SMC170AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 234V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC170AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.