
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 162V Minimum Breakdown Voltage, 234V Clamping Voltage, and 145V Reverse Standoff Voltage. This silicon transient voltage suppressor offers a maximum surge current of 200A and a peak pulse current of 6.4A, with a low maximum reverse leakage current of 1µA. Designed for surface mounting in a DO-214AB package, it operates across a temperature range of -65°C to 150°C. RoHS compliant with tin matte contact plating.
Vishay 1.5SMC170AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 234V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC170AHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.