
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 1.5kW Power Dissipation, 179V Max Breakdown Voltage, 162V Min Breakdown Voltage, 145V Reverse Standoff Voltage, 234V Clamping Voltage. This silicon transient voltage suppressor features a DO-214AB surface mount package with tin, matte contact plating. It operates bidirectionally with a maximum reverse leakage current of 1µA and a maximum surge current of 200A. RoHS compliant and lead-free.
Vishay 1.5SMC170CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 234V |
| Clamping Voltage-Max | 234V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC170CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
