1.5kW Peak Pulse Power Unidirectional TVS Diode, DO-214AB package, designed for surface mount applications. Features a 15.3V Reverse Standoff Voltage, 17.1V Minimum Breakdown Voltage, and 25.2V Clamping Voltage. Offers a 1uA Maximum Reverse Leakage Current and 200A Maximum Surge Current. Operating temperature range from -65°C to 150°C, with Tin, Matte contact plating.
Vishay 1.5SMC18A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC18A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.