
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage, with a 25.2V clamping voltage. Designed for surface mounting in a DO-214AB package, it operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component exhibits a low leakage current of 1µA and is supplied in tape and reel packaging.
Vishay 1.5SMC18CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC18CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
