Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, designed for surface mount applications in a DO-214AB package. Features a 17.1V reverse standoff voltage, 19V minimum breakdown voltage, and a 27.7V clamping voltage. Offers a maximum surge current of 200A and a peak pulse current of 54.2A, with a low maximum reverse leakage current of 1µA. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is suitable for automotive applications.
Vishay 1.5SMC20CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC20CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.