
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 4.6A peak pulse current. Features a 185V reverse standoff voltage, with a minimum breakdown voltage of 209V and a maximum breakdown voltage of 231V. Clamping voltage is 328V. Encased in a DO-214AB (SMC) package for surface mounting, with tin, matte contact plating. Operates across a temperature range of -65°C to 150°C.
Vishay 1.5SMC220CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC220CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
