Bidirectional TVS Diode, 1.5kW peak pulse power, 49A peak pulse current, and 200A max surge current. Features a 18.8V reverse standoff voltage, 30.6V clamping voltage, and 20.9V minimum breakdown voltage. Operates across a -65°C to 150°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a DO-214AB (SMC) surface-mount plastic case with tin, matte plating, and is RoHS compliant.
Vishay 1.5SMC22CAHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC22CAHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.