
1.5kW Unidirectional TVS Diode, DO-214AB package, offering 1.5kW peak pulse power and 45.2A peak pulse current. Features a 22.8V minimum breakdown voltage and 20.5V reverse standoff voltage, with a 33.2V clamping voltage. This silicon TVS diode operates from -65°C to 150°C, with a low 1µA leakage current. Surface mountable with tin, matte contact plating, it is RoHS compliant and supplied in tape and reel packaging.
Vishay 1.5SMC24A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 33.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC24A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.