Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 40A Peak Pulse Current, and 200A Max Surge Current. Features a 23.1V Reverse Standoff Voltage and 37.5V Clamping Voltage. Operates within a temperature range of -65°C to 150°C with a Max Reverse Leakage Current of 1uA. Packaged in a DO-214AB (SMC) surface mount plastic package, this RoHS compliant component offers a 25.7V Min Breakdown Voltage.
Vishay 1.5SMC27A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC27A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.