
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in an SMC package. Features a peak pulse power of 1.5kW, with a maximum surge current capability of 200A. Offers a reverse standoff voltage of 256V and a minimum breakdown voltage of 285V, clamping at 414V. Operates within a temperature range of -65°C to 150°C and exhibits a low leakage current of 1µA. This RoHS compliant component provides robust protection for electronic circuits.
Vishay 1.5SMC300A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC300A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.