
Unidirectional TVS Diode, 1.5kW peak pulse power, 285V minimum breakdown voltage, and 414V clamping voltage. This silicon transient voltage suppressor features a 256V reverse standoff voltage and a maximum operating temperature of 150°C. Designed for surface mount with a DO-214AB package, it offers 1 channel and 1 unidirectional channel, with a maximum reverse leakage current of 1µA. RoHS compliant with tin, matte contact plating.
Vishay 1.5SMC300A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 414V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC300A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.