The 1.5SMC300A-M3/57T Zener diode from Vishay features a breakdown voltage of 285V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. This TransZorb device is RoHS compliant and suitable for use in a variety of applications.
Vishay 1.5SMC300A-M3/57T technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC300A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.