Vishay 1.5SMC300AHE3_AIH technical specifications.
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 256V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC300AHE3_AIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
