The 1.5SMC300AHM3_B/H is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 315V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 6.5W and is packaged in the DO-214AB package type. The diode operates within a temperature range of -65°C to 150°C and is suitable for use in high-temperature applications.
Vishay 1.5SMC300AHM3_B/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 256 |
| Breakdown Voltage-Min | 285 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 315 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC300AHM3_B/H to view detailed technical specifications.
No datasheet is available for this part.