Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 300V Reverse Standoff Voltage, 333V Minimum Breakdown Voltage, 368V Maximum Breakdown Voltage, 482V Clamping Voltage. Features 1.5kW Max Power Dissipation, 200A Max Surge Current, and 1uA Max Reverse Leakage Current. Packaged in DO-214AB (SMC) for surface mounting, this RoHS compliant silicon component operates from -65°C to 150°C.
Vishay 1.5SMC350A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 482kV |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC350A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.