Unidirectional Transient Voltage Suppressor Diode with a nominal breakdown voltage of 36V. Features a repetitive peak reverse voltage of 30.8V and a maximum clamping voltage of 49.9V. Designed for overvoltage protection applications.
Vishay 1.5SMC36A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.