Bidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features 30.8V repetitive peak reverse voltage (max) and a breakdown voltage range of 34.2V to 37.8V. Operates across a wide temperature range from -65°C to 150°C. This silicon diode is housed in a DO-214AB (SMC) package with two terminals.
Vishay 1.5SMC36CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.