Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 30.1A peak pulse current, and 200A max surge current. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 49.9V clamping voltage. Encased in a DO-214AB surface mount package with tin, matte contact plating. Operates across a wide temperature range of -65°C to 150°C, with a low leakage current of 1µA. RoHS compliant.
Vishay 1.5SMC36CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC36CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.