
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 25.3A Peak Pulse Current, and 200A Max Surge Current. Features a 36.8V Reverse Standoff Voltage and 40.9V Min Breakdown Voltage, with a 59.3V Clamping Voltage. This silicon diode offers 1uA Leakage Current and operates across a -65°C to 150°C temperature range. Packaged in a DO-214AB (SMC) surface mount plastic case with tin, matte plating, it is RoHS compliant.
Vishay 1.5SMC43CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC43CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
