
1.5kW Unidirectional TVS Diode, DO-214AB package, Surface Mount. Features 40.2V reverse standoff voltage, 44.7V minimum breakdown voltage, and 64.8V clamping voltage. Offers 1.5kW peak pulse power, 23.1A peak pulse current, and 200A maximum surge current. Operates from -65°C to 150°C with 1µA leakage current. RoHS compliant with tin-matte contact plating.
Vishay 1.5SMC47A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC47A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
