
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 408V Reverse Standoff Voltage, and 658V Clamping Voltage. Features a 1.5kW peak pulse power rating and 200A max surge current capability. Operates within a temperature range of -65°C to 150°C with a low reverse leakage current of 1uA. Packaged in a DO-214AB (SMC) surface mount package, this RoHS compliant component offers reliable transient voltage suppression.
Vishay 1.5SMC480A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 658V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC480A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.