Vishay 1.5SMC480AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 658V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC480AHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.