This unidirectional silicon transient voltage suppressor diode features a breakdown voltage range of 53.2V to 58.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin DO-214AB plastic package. The diode is suitable for use in a variety of applications requiring transient voltage suppression. Operating temperatures are not specified, but the package type suggests a plastic SMC package with a 2-pin configuration.
Vishay 1.5SMC56A/7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC56A/7 to view detailed technical specifications.
No datasheet is available for this part.