Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 19.5A Peak Pulse Current, 200A Max Surge Current. Features 77V Clamping Voltage, 53.2V Min Breakdown Voltage, and 47.8V Reverse Standoff Voltage. Operates from -65°C to 150°C with a maximum reverse leakage current of 1µA. Packaged in a DO-214AB (SMC) surface mount plastic package with tin, matte contact plating. RoHS compliant.
Vishay 1.5SMC56AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC56AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.