Bidirectional TVS diode for transient voltage suppression, featuring 1.5kW peak pulse power and 19.5A peak pulse current. This surface mount component offers a 77V clamping voltage and 53.2V minimum breakdown voltage. Operating over a temperature range of -65°C to 150°C, it exhibits a low leakage current of 1µA. The device is supplied in SMC package with tin, matte contact plating and is RoHS compliant.
Vishay 1.5SMC56CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC56CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.