The 1.5SMC75A-E3/9AT transient voltage suppressor diode from Vishay is a unidirectional silicon device with a maximum operating temperature of 150°C. It features a nominal breakdown voltage of 75V and a maximum reverse voltage of 78.8V. The diode has a maximum power dissipation of 6.5W and a maximum non-repetitive peak reverse power dissipation of 1500W. It is available in a 2-pin DO-214AB package, suitable for surface mount applications.
Vishay 1.5SMC75A-E3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 104 |
| Breakdown Voltage-Nom | 75 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC75A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.