Unidirectional TVS Diode, 1.5kW peak pulse power, 124A peak pulse current, and 200A max surge current. Features a 7.02V reverse standoff voltage, 7.79V min breakdown voltage, and 12.1V clamping voltage. Operates from -65°C to 150°C with a max reverse leakage current of 200uA. Packaged in DO-214AB (SMC) for surface mounting, with tin matte contact plating. RoHS compliant and AEC-Q101 qualified.
Vishay 1.5SMC8.2AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC8.2AHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.