Vishay 1.5SMC82CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | No |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5SMC82CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.