The 1.5SMC8.2CA-E3/9AT is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and a JEDEC package code of DO-214AB. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 7.02V and the minimum breakdown voltage is 7.79V. The maximum non-repetitive peak reverse power dissipation is 1500W and the maximum clamping voltage is 12.1V.
Vishay 1.5SMC8.2CA-E3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.02 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 12.1 |
| Breakdown Voltage-Nom | 8.2 |
| Breakdown Voltage-Max | 8.61 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC8.2CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.