The 1.5SMC8.2CA-M3/57T is a silicon bidirectional transient voltage suppressor diode from Vishay. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is available in a 2-terminal package with a DO-214AB JEDEC package code. It has a maximum reverse voltage of 7.02V and a maximum breakdown voltage of 8.61V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W.
Vishay 1.5SMC8.2CA-M3/57T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7.02 |
| Breakdown Voltage-Min | 7.79 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 8.61 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC8.2CA-M3/57T to view detailed technical specifications.
No datasheet is available for this part.