
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 124A Peak Pulse Current, and 200A Max Surge Current. Features a 7.02V Reverse Standoff Voltage and 12.1V Clamping Voltage. Operating temperature range from -65°C to 150°C with a Max Reverse Leakage Current of 400uA. Surface mount DO-214AB package with Tin, Matte contact plating. AEC-Q101 qualified and RoHS compliant.
Vishay 1.5SMC8.2CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC8.2CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
