Unidirectional TVS Diode, 1.5kW peak pulse power, 12A peak pulse current, and 200A max surge current. Features a 1.5kW power dissipation, 125V clamping voltage, and 86.5V reverse breakdown voltage. Operates with a 77.8V reverse standoff voltage and 1µA leakage current. Packaged in SMC for surface mounting, this RoHS compliant silicon diode offers a wide operating temperature range from -65°C to 150°C.
Vishay 1.5SMC91A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 125V |
| Clamping Voltage-Max | 125V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 95.5V |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 77.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC91A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
