Vishay 10004-01KS technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 27.38 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 21.03(Max) |
| Product Diameter (mm) | 10.31(Max) |
| Product Weight (g) | 9.4 |
| Number of Terminals | 2 |
| Size (mm) | 10.31 X 21.03 |
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Ripple Current | 4000mA |
| Leakage Current | 16uA |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 10004-01KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.