Vishay 10004-05MS technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 34.95 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 28.6(Max) |
| Product Diameter (mm) | 10.31(Max) |
| Product Weight (g) | 14.8 |
| Number of Terminals | 2 |
| Size (mm) | 10.31 X 28.6 |
| Capacitance | 4000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 4250mA |
| Leakage Current | 25uA |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 10004-05MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.