Vishay 100GAD47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Series | 615C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 100GAD47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.