Vishay 100GASD10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Diameter | 16.8mm |
| Dielectric | Z5U |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 615C |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 100GASD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.