Vishay 100GAT10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.398mm |
| Diameter | 17.27mm |
| Dielectric | X5F |
| Dissipation Factor | 1.5% |
| Lead Diameter | 0.81mm |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 615R |
| Termination | Radial |
| Thickness | 9.4mm |
| Tolerance | 20% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 100GAT10 to view detailed technical specifications.
No datasheet is available for this part.