Vishay 103P224X0400S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 103P |
| Capacitance | 0.22 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 103P224X0400S to view detailed technical specifications.
No datasheet is available for this part.