This 10uF tantalum capacitor features a metal axial construction with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tray and has a tolerance of 20%. The capacitor has an equivalent series resistance of 8 ohms.
Vishay 109D106X0050C2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 8R |
| Length | 15.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D106X0050C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.