Vishay 109D307X0030K2 technical specifications.
| Capacitance | 300uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1.6R |
| Leakage Current | 32uA |
| Length | 30.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 550mA |
| RoHS Compliant | No |
| Series | 109D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D307X0030K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.