Vishay 109D336X0075F2 technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 7R |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D336X0075F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
